
* Images are for reference only
SA2B-E3/61T
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SA2B-E3/61T
- JLCPCB Part #
- C7604353
- Package
- DO-214AC(SMA)
- Description
- -55℃~+150℃ 1 Independent 1.1V@2A 100V 2A 3uA@100V 55A DO-214AC(SMA) Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 1800
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.2256
10+
$0.2207
30+
$0.2175
100+
$0.2143
Related Products
Welcome back, may I help you?