
* Images are for reference only
S4PMHM3_A/H
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- S4PMHM3_A/H
- JLCPCB Part #
- C17475587
- Package
- TO-277A
- Description
- -55℃~+150℃ 1 Independent 100A 10uA 1kV 4A 860mV@4A TO-277A Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4330
1500+
$0.1728
3000+
$0.1670
4500+
$0.1642
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?