
* Images are for reference only
S471K33Y5PR63K7R
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- S471K33Y5PR63K7R
- JLCPCB Part #
- C1620339
- Package
- Plugin,P=7.5mm
- Description
- 3kV 470pF 7.5mm 8.5mm Y5P ±10% 插件,P=7.5mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 100
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0901
200+
$0.0349
500+
$0.0336
1000+
$0.0331
Welcome back, may I help you?