
* Images are for reference only
S3GHM3_A/I
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- S3GHM3_A/I
- JLCPCB Part #
- C17353439
- Package
- DO-214AB(SMC)
- Description
- -55℃~+150℃ 1 Independent 1.15V@2.5A 100A 10uA 3A 400V DO-214AB(SMC) Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 3500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4096
200+
$0.1635
500+
$0.1580
1000+
$0.1553
Welcome back, may I help you?