This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

S221K25Y5PP63K5R

Extended
Manufacturer
Vishay Intertech
MFR.Part #
S221K25Y5PP63K5R
JLCPCB Part #
C5241882
Package
Plugin,P=5mm
Description
220pF 2kV 4.5mm 6.5mm Y5P ±10% 插件,P=5mm Through Hole Ceramic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 164

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 164

In-stock Item Pricing

Qty Unit Price
1+ $0.1058
50+ $0.1036
150+ $0.1020
500+ $0.1004

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons