
* Images are for reference only
S1PJHM3/84A
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- S1PJHM3/84A
- JLCPCB Part #
- C5185024
- Package
- DO-220AA
- Description
- -55℃~+150℃ 1 Independent 1.1V@1A 1A 1uA 30A 600V DO-220AA Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 395
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 392
In-stock Item Pricing
Qty Unit Price
1+
$0.1109
50+
$0.0881
150+
$0.0767
500+
$0.0682
3000+
$0.0537
6000+
$0.0503
Related Products
Welcome back, may I help you?