
* Images are for reference only
S152K39X7RN6VJ5R
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- S152K39X7RN6VJ5R
- JLCPCB Part #
- C1626904
- Package
- Plugin,P=5mm
- Description
- 1.5nF 10mm 1kV 5mm X7R ±10% 插件,P=5mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 101
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0888
200+
$0.0344
500+
$0.0331
1000+
$0.0326
Welcome back, may I help you?