
* Images are for reference only
S152K33Y5PN63L6R
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- S152K33Y5PN63L6R
- JLCPCB Part #
- C1626191
- Package
- Plugin,P=5mm
- Description
- 1.5nF 1kV 5mm 8.5mm Y5P ±10% 插件,P=5mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 112
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0802
200+
$0.0311
500+
$0.0300
1000+
$0.0295
Related Products
Welcome back, may I help you?