This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

S151K43SL0P6TK5R

Extended
Manufacturer
Vishay Intertech
MFR.Part #
S151K43SL0P6TK5R
JLCPCB Part #
C2244973
Package
Plugin,P=5mm
Description
11mm 150pF 2kV 5mm SL ±10% 插件,P=5mm Through Hole Ceramic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 114

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0786
200+ $0.0304
500+ $0.0294
1000+ $0.0288

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons