This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RWR89S19R6FRBSL

Extended
Manufacturer
Vishay Intertech
MFR.Part #
RWR89S19R6FRBSL
JLCPCB Part #
C3353044
Package
Plugin,D4.8xL14.2mm
Description
-55℃~+250℃ 19.6Ω 3W Wirewound Resistor ±1% ±30ppm/℃ 插件,D4.8xL14.2mm Through Hole Resistors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.4618
200+ $2.8881
500+ $2.7870
1000+ $2.7372
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons