This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RWR89S1500BRRSL

Extended
Manufacturer
Vishay Intertech
MFR.Part #
RWR89S1500BRRSL
JLCPCB Part #
C1843243
Package
Plugin,D4.8xL14.2mm
Description
-55℃~+250℃ 150Ω 3W Wirewound Resistor ±0.1% ±20ppm/℃ 插件,D4.8xL14.2mm Through Hole Resistors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $16.5948
200+ $6.4215
500+ $6.1968
1000+ $6.0844
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons