
* Images are for reference only
RWR89N60R4FRB12
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RWR89N60R4FRB12
- JLCPCB Part #
- C1463849
- Package
- Plugin,D4.8xL14.2mm
- Description
- -55℃~+250℃ 3W 60.4Ω Wirewound Resistor ±1% ±20ppm/℃ 插件,D4.8xL14.2mm Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.4747
200+
$3.2806
500+
$3.1652
1000+
$3.1075
Welcome back, may I help you?