
* Images are for reference only
RWR84SR178FSB12
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RWR84SR178FSB12
- JLCPCB Part #
- C3490860
- Package
- Plugin,D7.9xL22.2mm
- Description
- -55℃~+250℃ 178mΩ 7W Wirewound Resistor ±1% ±650ppm/℃ 插件,D7.9xL22.2mm Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$26.6416
200+
$10.3105
500+
$9.9477
1000+
$9.7695
Welcome back, may I help you?