
* Images are for reference only
RWR82S1R00FSBSL
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RWR82S1R00FSBSL
- JLCPCB Part #
- C1472795
- Package
- Plugin,D2xL7.9mm
- Description
- -55℃~+250℃ 1.5W 1Ω Wirewound Resistor ±1% ±400ppm/℃ 插件,D2xL7.9mm Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.7079
200+
$4.1435
500+
$3.9990
1000+
$3.9268
Welcome back, may I help you?