
* Images are for reference only
RWR82N1R13DRRSL
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RWR82N1R13DRRSL
- JLCPCB Part #
- C1843072
- Package
- Plugin,D2xL7.9mm
- Description
- -55℃~+250℃ 1.13Ω 1.5W Wirewound Resistor ±0.5% ±50ppm/℃ 插件,D2xL7.9mm Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.3081
200+
$8.2459
500+
$7.9569
1000+
$7.8140
Welcome back, may I help you?