This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RWR81SR100DPBSL

Extended
Manufacturer
Vishay Intertech
MFR.Part #
RWR81SR100DPBSL
JLCPCB Part #
C1485458
Package
Plugin,D2.2xL6.4mm
Description
-55℃~+250℃ 100MΩ 1W Wirewound Resistor ±0.5% ±650ppm/℃ 插件,D2.2xL6.4mm Through Hole Resistors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $20.6178
200+ $7.9793
500+ $7.6984
1000+ $7.5603
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons