
* Images are for reference only
RWR81N53R0BRBSL
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RWR81N53R0BRBSL
- JLCPCB Part #
- C3568855
- Package
- Plugin,D2.2xL6.4mm
- Description
- -65℃~+175℃、-55℃~+250℃、-40℃~+85℃ 100mW、1W 53Ω、4.81kΩ Wirewound Resistor、Metal Film Resistor ±0.1%、±0.1% ±50ppm/℃、±20ppm/℃ 插件,D2.2xL6.4mm Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$31.6363
200+
$12.2435
500+
$11.8133
1000+
$11.5997
Welcome back, may I help you?