This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RWR80S86R6DRB12

Extended
Manufacturer
Vishay Intertech
MFR.Part #
RWR80S86R6DRB12
JLCPCB Part #
C1474325
Package
Plugin,D2.4xL10.3mm
Description
-55℃~+250℃ 2W 86.6Ω Wirewound Resistor ±0.5% ±20ppm/℃ 插件,D2.4xL10.3mm Through Hole Resistors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $12.2779
200+ $4.7520
500+ $4.5850
1000+ $4.5031
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons