
* Images are for reference only
RWR80NR124DSBSL
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RWR80NR124DSBSL
- JLCPCB Part #
- C1497080
- Package
- Plugin,D2.4xL10.3mm
- Description
- -55℃~+250℃ 124mΩ 2W Wirewound Resistor ±0.5% ±650ppm/℃ 插件,D2.4xL10.3mm Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$47.9694
200+
$18.5647
500+
$17.9124
1000+
$17.5903
Welcome back, may I help you?