
* Images are for reference only
RWR78N26R7FMRSL
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RWR78N26R7FMRSL
- JLCPCB Part #
- C1839923
- Package
- Plugin,D9.5xL45.2mm
- Description
- -55℃~+250℃ 10W 26.7Ω Wirewound Resistor ±1% ±30ppm/℃ 插件,D9.5xL45.2mm Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.4219
200+
$4.4201
500+
$4.2646
1000+
$4.1877
Welcome back, may I help you?