
* Images are for reference only
RWR74S6490FRB12
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RWR74S6490FRB12
- JLCPCB Part #
- C3422855
- Package
- Plugin,D7.9xL22.2mm
- Description
- -55℃~+250℃ 5W 649Ω Wirewound Resistor ±1% ±20ppm/℃ 插件,D7.9xL22.2mm Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.4490
200+
$2.4969
500+
$2.4088
1000+
$2.3655
Welcome back, may I help you?