This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RWM08453301JB25E1

Extended
Manufacturer
Vishay Intertech
MFR.Part #
RWM08453301JB25E1
JLCPCB Part #
C3544201
Package
Plugin,D9.4xL45.8mm
Description
-55℃~+350℃ 11W 3.3kΩ Wirewound Resistor ±5% ±75ppm/℃ 插件,D9.4xL45.8mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.0269
200+ $3.1064
500+ $2.9973
1000+ $2.9443
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons