
* Images are for reference only
RWM08451001JB25E1
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RWM08451001JB25E1
- JLCPCB Part #
- C3391155
- Package
- Plugin,D9.4xL45.8mm
- Description
- -55℃~+350℃ 11W 1kΩ Wirewound Resistor ±5% ±75ppm/℃ 插件,D9.4xL45.8mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.0537
200+
$3.1168
500+
$3.0073
1000+
$2.9541
Welcome back, may I help you?