
* Images are for reference only
RWM062247R0FR15E1
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RWM062247R0FR15E1
- JLCPCB Part #
- C1883586
- Package
- Plugin,D6.5xL18mm
- Description
- -55℃~+350℃ 47Ω 7W ±1% ±75ppm/℃ 插件,D6.5xL18mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8610
200+
$1.1078
500+
$1.0693
1000+
$1.0500
Welcome back, may I help you?