This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RWC250R0A

Extended
Manufacturer
Vishay Intertech
MFR.Part #
RWC250R0A
JLCPCB Part #
C4264581
Package
1206
Description
-65℃~+155℃ 250Ω 300mW Metal Foil Resistor ±0.05% ±2ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.3984
200+ $3.2496
500+ $3.1356
1000+ $3.0794

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons