
* Images are for reference only
RWB1K000BL
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RWB1K000BL
- JLCPCB Part #
- C4297484
- Package
- 0805
- Description
- -65℃~+155℃ 1kΩ 200mW Metal Foil Resistor ±0.1% ±2ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.2054
200+
$3.5626
500+
$3.4370
1000+
$3.3757
Welcome back, may I help you?