
* Images are for reference only
RW80U10R0FB12
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RW80U10R0FB12
- JLCPCB Part #
- C27133897
- Package
- 插件,D2.39xL7.14mm
- Description
- -65℃~+250℃ 10Ω 2W Wirewound Resistor ±1% ±50ppm/℃ 插件,D2.39xL7.14mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$3.4872
10+
$3.4101
30+
$3.3603
100+
$3.3090
Welcome back, may I help you?