
* Images are for reference only
RTO020F10003JTE3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RTO020F10003JTE3
- JLCPCB Part #
- C19317400
- Package
- TO-220
- Description
- -55℃~+155℃ 1MΩ 20W Thick Film Resistor ±150ppm/℃ ±5% TO-220 Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.9287
200+
$6.7555
500+
$6.5291
1000+
$6.4183
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?