This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RS3AHE3_A/I

Extended
Manufacturer
Vishay Intertech
MFR.Part #
RS3AHE3_A/I
JLCPCB Part #
C17564460
Package
DO-214AB(SMC)
Description
-55℃~+150℃ 1 Independent 1.3V@2.5A 10uA@50V 150ns 3A 50V DO-214AB(SMC) Switching Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 17

Full Reel: 3500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5444
200+ $0.2175
500+ $0.2110
1000+ $0.2062
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons