This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RS2JHE3_A/I

Extended
Manufacturer
Vishay Intertech
MFR.Part #
RS2JHE3_A/I
JLCPCB Part #
C17249108
Package
DO-214AA(SMB)
Description
-55℃~+150℃ 1.3V@1.5A 1.5A 250ns 5uA@600V 600V DO-214AA(SMB) Switching Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 23

Full Reel: 3200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4006
200+ $0.1599
500+ $0.1545
1000+ $0.1519
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons