This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RS1FLJ-M3/I

Extended
Manufacturer
Vishay Intertech
MFR.Part #
RS1FLJ-M3/I
JLCPCB Part #
C17628304
Package
DO-219AB(SMF)
Description
-55℃~+150℃ 1 Independent 1.2V@1A 1A 35A 5uA 600V DO-219AB(SMF) Diodes - General Purpose ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 79

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1142
200+ $0.0456
500+ $0.0440
1000+ $0.0434

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons