
* Images are for reference only
RS1FK-M3/H
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RS1FK-M3/H
- JLCPCB Part #
- C17293879
- Package
- DO-219AB(SMF)
- Description
- -55℃~+150℃ 1 Independent 1.25V@1A 1A 30A 500ns 5uA 800V DO-219AB(SMF) Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 75
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1204
200+
$0.0480
500+
$0.0464
1000+
$0.0456
Welcome back, may I help you?