
* Images are for reference only
RS1B-M3/61T
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RS1B-M3/61T
- JLCPCB Part #
- C17514627
- Package
- DO-214AC(SMA)
- Description
- -55℃~+150℃ 1.3V@1A 150ns 1A 50V DO-214AC(SMA) Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 62
Full Reel: 1800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1464
200+
$0.0584
500+
$0.0564
1000+
$0.0555
Welcome back, may I help you?