
* Images are for reference only
RS01AR7500FE70
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RS01AR7500FE70
- JLCPCB Part #
- C1807341
- Package
- Plugin,D2.4xL10.3mm
- Description
- -65℃~+250℃ 1W 750mΩ Wirewound Resistor ±1% ±90ppm/℃ 插件,D2.4xL10.3mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9552
200+
$0.3703
500+
$0.3574
1000+
$0.3510
Welcome back, may I help you?