This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RS005750R0FE73

Extended
Manufacturer
Vishay Intertech
MFR.Part #
RS005750R0FE73
JLCPCB Part #
C1816828
Package
Plugin,D7.9xL22.2mm
Description
-65℃~+250℃ 5W 750Ω Wirewound Resistor ±1% ±20ppm/℃ 插件,D7.9xL22.2mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.3336
200+ $0.5158
500+ $0.4981
1000+ $0.4885
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons