
* Images are for reference only
RS0055K000FE12
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RS0055K000FE12
- JLCPCB Part #
- C3565973
- Package
- Plugin,D7.9xL22.2mm
- Description
- -65℃~+250℃ 5W 5kΩ Wirewound Resistor ±1% ±20ppm/℃ 插件,D7.9xL22.2mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 17
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 17
In-stock Item Pricing
Qty Unit Price
1+
$5.3170
10+
$4.5400
30+
$4.0777
100+
$3.6105
500+
$3.3954
1000+
$3.2991
Welcome back, may I help you?