
* Images are for reference only
RS00520R00FE12
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RS00520R00FE12
- JLCPCB Part #
- C5734362
- Package
- Plugin,D7.9xL22.2mm
- Description
- -65℃~+250℃ 20Ω 5W Wirewound Resistor ±1% ±20ppm/℃ Plugin,D7.9xL22.2mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$3.1977
10+
$3.1254
30+
$3.0789
100+
$3.0307
Related Products
Welcome back, may I help you?