
* Images are for reference only
ROX4001M00FKF5
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- ROX4001M00FKF5
- JLCPCB Part #
- C1483702
- Package
- Plugin,D7.9xL102.9mm
- Description
- -55℃~+230℃ 16.8W 1MΩ Metal Oxide Film Resistor ±1% ±100ppm/℃ 插件,D7.9xL102.9mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$46.6019
200+
$18.0344
500+
$17.4014
1000+
$17.0881
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?