
* Images are for reference only
ROX400120MKNEM
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- ROX400120MKNEM
- JLCPCB Part #
- C1489673
- Package
- Plugin,D7.9xL102.9mm
- Description
- -55℃~+230℃ 120MΩ 16.8W Metal Oxide Film Resistor ±10% ±200ppm/℃ 插件,D7.9xL102.9mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$42.2946
200+
$16.3675
500+
$15.7922
1000+
$15.5085
Welcome back, may I help you?