
* Images are for reference only
ROX300470KKNF5N
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- ROX300470KKNF5N
- JLCPCB Part #
- C1489239
- Package
- Plugin,D7.9xL77.5mm
- Description
- -55℃~+230℃ 10W 470kΩ Metal Oxide Film Resistor ±10% ±200ppm/℃ 插件,D7.9xL77.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$62.6029
200+
$24.2267
500+
$23.3757
1000+
$22.9543
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?