
* Images are for reference only
ROX30010K0FNF5N
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- ROX30010K0FNF5N
- JLCPCB Part #
- C1487759
- Package
- Plugin,D7.9xL77.5mm
- Description
- -55℃~+230℃ 10W 10kΩ Metal Oxide Film Resistor ±1% ±200ppm/℃ 插件,D7.9xL77.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$62.9425
200+
$24.3582
500+
$23.5026
1000+
$23.0788
Welcome back, may I help you?