
* Images are for reference only
ROX2002M00JNEL
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- ROX2002M00JNEL
- JLCPCB Part #
- C1468771
- Package
- Plugin,D7.9xL52.1mm
- Description
- -55℃~+230℃ 2MΩ 6W Metal Oxide Film Resistor ±200ppm/℃ ±5% 插件,D7.9xL52.1mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.0280
200+
$9.2984
500+
$8.9715
1000+
$8.8112
Welcome back, may I help you?