
* Images are for reference only
ROX1501M00FNLBN
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- ROX1501M00FNLBN
- JLCPCB Part #
- C1479635
- Package
- Plugin,D7.9xL39.4mm
- Description
- -55℃~+180℃ 1MΩ 5W Metal Oxide Film Resistor ±1% ±200ppm/℃ 插件,D7.9xL39.4mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$37.3117
200+
$14.4398
500+
$13.9325
1000+
$13.6820
Welcome back, may I help you?