
* Images are for reference only
ROX1008M06FKLB
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- ROX1008M06FKLB
- JLCPCB Part #
- C1457720
- Package
- Plugin,D7.9xL23.4mm
- Description
- -55℃~+180℃ 4W 8.06MΩ Metal Oxide Film Resistor ±1% ±100ppm/℃ 插件,D7.9xL23.4mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.4274
200+
$6.3578
500+
$6.1346
1000+
$6.0239
Welcome back, may I help you?