
* Images are for reference only
ROX050180KJNLB
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- ROX050180KJNLB
- JLCPCB Part #
- C1446539
- Package
- Plugin,D7.9xL14mm
- Description
- -55℃~+180℃ 180kΩ 2W Metal Oxide Film Resistor ±200ppm/℃ ±5% 插件,D7.9xL14mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.5644
200+
$3.7021
500+
$3.5723
1000+
$3.5082
Welcome back, may I help you?