
* Images are for reference only
RNX2006K00KKEL
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RNX2006K00KKEL
- JLCPCB Part #
- C1476975
- Package
- Plugin,D3.6xL51.8mm
- Description
- -55℃~+225℃ 5W 6kΩ Metal Oxide Film Resistor ±10% ±100ppm/℃ 插件,D3.6xL51.8mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$31.0899
200+
$12.0321
500+
$11.6095
1000+
$11.4007
Welcome back, may I help you?