
* Images are for reference only
RNX200450KGNEL
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RNX200450KGNEL
- JLCPCB Part #
- C1469760
- Package
- Plugin,D3.6xL51.8mm
- Description
- -55℃~+225℃ 450kΩ 5W Metal Oxide Film Resistor ±2% ±200ppm/℃ 插件,D3.6xL51.8mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$28.1531
200+
$10.8962
500+
$10.5132
1000+
$10.3241
Welcome back, may I help you?