This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RNX20016M0JKLB

Extended
Manufacturer
Vishay Intertech
MFR.Part #
RNX20016M0JKLB
JLCPCB Part #
C1475136
Package
Plugin,D3.6xL51.8mm
Description
-55℃~+225℃ 16MΩ 5W Metal Oxide Film Resistor ±100ppm/℃ ±5% 插件,D3.6xL51.8mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 20

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $31.0679
200+ $12.0236
500+ $11.6013
1000+ $11.3926
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons