This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RNX10050M0DHLB

Extended
Manufacturer
Vishay Intertech
MFR.Part #
RNX10050M0DHLB
JLCPCB Part #
C1486004
Package
Plugin,D3.6xL26.4mm
Description
-55℃~+225℃ 2.5W 50MΩ Metal Oxide Film Resistor ±0.5% ±50ppm/℃ 插件,D3.6xL26.4mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 20

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $42.5215
200+ $16.4563
500+ $15.8768
1000+ $15.5910
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons