
* Images are for reference only
RNX10010M0KNR7
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RNX10010M0KNR7
- JLCPCB Part #
- C1830783
- Package
- Plugin,D3.6xL26.4mm
- Description
- -55℃~+225℃ 10MΩ 2.5W Metal Oxide Film Resistor ±10% ±200ppm/℃ 插件,D3.6xL26.4mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.8586
200+
$4.5902
500+
$4.4279
1500+
$4.3492
Welcome back, may I help you?